Polymer Optics 171/182 Lens Assembly, 25 °
- RS Stock No.:
- 665-6680
- Mfr. Part No.:
- 171/182
- Brand:
- Polymer Optics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 665-6680
- Mfr. Part No.:
- 171/182
- Brand:
- Polymer Optics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Viewing Angle | 25 ° | |
| Dimensions | 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.7 mm | |
| Height | 11.7 mm, 12.45 mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 14.9 mm, 17.55 mm | |
| Width | 12.9 mm, 15.2 mm | |
Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Viewing Angle 25 ° | ||
Dimensions 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.7 mm | ||
Height 11.7 mm, 12.45 mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9 mm, 17.55 mm | ||
Width 12.9 mm, 15.2 mm | ||
- COO (Country of Origin):
- GB
Moonstone LED Optics
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Precision moulded in optical grade polycarbonate for thermal stability and system durability

Avago Technologies LED Lenses
