Polymer Optics 120/151 Lens Assembly, 6 °
- RS Stock No.:
- 665-6549
- Mfr. Part No.:
- 120/151
- Brand:
- Polymer Optics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-6549
- Mfr. Part No.:
- 120/151
- Brand:
- Polymer Optics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Product Type | LED Lens & Holder | |
| Viewing Angle | 6 ° | |
| Dimensions | 14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 12.3 mm | |
| Height | 11.35 mm, 12.3 mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 14.9 mm, 17.55 mm | |
| Width | 12.9 mm, 15.2 mm | |
| Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Product Type LED Lens & Holder | ||
Viewing Angle 6 ° | ||
Dimensions 14.9 x 12.9 x 11.35 mm, 17.55 x 15.2 x 12.3 mm | ||
Height 11.35 mm, 12.3 mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9 mm, 17.55 mm | ||
Width 12.9 mm, 15.2 mm | ||
- COO (Country of Origin):
- GB
Luxeon K2 Lenses with Holders
A range of lenses, complete with lens holders for use with Luxeon® LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment

Polymer Optics LED Lenses
Related links
- Polymer Optics 120/151 Lens Assembly, 6 °
- Polymer Optics 120/121 Lens Assembly, 6 °
- Polymer Optics 120/127 Lens Assembly, 6 °
- Polymer Optics 120/180 Lens Assembly, 6 °
- Polymer Optics 170/182 Lens Assembly, 6 °
- Polymer Optics 170/223 Lens Assembly, 6 °
- Polymer Optics 120/223 LED Optic & Holder Kit, 12 °
- Polymer Optics 141/180 Lens Assembly
