Asahi Rubber A-29038L-KC-D2-R LED Lens
- RS Stock No.:
- 523-1142
- Mfr. Part No.:
- A-29038L-KC-D2-R
- Brand:
- Asahi Rubber
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 523-1142
- Mfr. Part No.:
- A-29038L-KC-D2-R
- Brand:
- Asahi Rubber
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asahi Rubber | |
| Number of LEDs Per Lens | 1 | |
| For Use With | LED | |
| Dimensions | 2.9 (Dia.) x 3.5mm | |
| Clear or Diffused | Diffused | |
| Diameter | 2.9mm | |
| Height | 3.5mm | |
Select all | ||
|---|---|---|
Brand Asahi Rubber | ||
Number of LEDs Per Lens 1 | ||
For Use With LED | ||
Dimensions 2.9 (Dia.) x 3.5mm | ||
Clear or Diffused Diffused | ||
Diameter 2.9mm | ||
Height 3.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
LED Diffusion Colour Cap
Diffuses highly directional LED light
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED

PCB LED Indicators, Asahi Rubber