Asahi Rubber A-48068L-KC-D2-Y LED Lens, Diffused Beam
- RS Stock No.:
- 523-1136
- Mfr. Part No.:
- A-48068L-KC-D2-Y
- Brand:
- Asahi Rubber
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 523-1136
- Mfr. Part No.:
- A-48068L-KC-D2-Y
- Brand:
- Asahi Rubber
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asahi Rubber | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Diffused | |
| For Use With | 5 mm LEDs | |
| Dimensions | 4.8 (Dia.) x 6.5mm | |
| Clear or Diffused | Diffused | |
| Diameter | 4.8mm | |
| Height | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Asahi Rubber | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Diffused | ||
For Use With 5 mm LEDs | ||
Dimensions 4.8 (Dia.) x 6.5mm | ||
Clear or Diffused Diffused | ||
Diameter 4.8mm | ||
Height 6.5mm | ||
- COO (Country of Origin):
- JP
LED Diffusion Colour Cap
Diffuses highly directional LED light
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED
PCB LED Indicators, Asahi Rubber
Related links
- Asahi Rubber A-48068L-KC-D2 LED Lens, Diffused Beam
- Asahi Rubber A-48068L-KC-D2-G LED Lens, Diffused Beam
- Asahi Rubber A-48068L-KC LED Lens, Diffused Beam
- Asahi Rubber A-48068L-KC-D LED Lens, Diffused Beam
- Asahi Rubber A-29038L-KC-D2-B LED Lens, Diffused Beam
- Asahi Rubber A-29038L-KC-D LED Lens, Diffused Beam
- Asahi Rubber A-48068L-KC-D2-R LED Lens
- Ledil F15539_JENNY-40 40 ° Spot Diffused Beam