Ledil CS16619_DAHLIA-TL110, DAHLIA Series LED Lens, 120 °
- RS Stock No.:
- 206-6673
- Mfr. Part No.:
- CS16619_DAHLIA-TL110
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-6673
- Mfr. Part No.:
- CS16619_DAHLIA-TL110
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | DAHLIA | |
| Product Type | LED Lens | |
| Lens Shape | Rectangle | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 120 ° | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series DAHLIA | ||
Product Type LED Lens | ||
Lens Shape Rectangle | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 120 ° | ||
- COO (Country of Origin):
- CN
The Ledil DAHLIA series clear linear lens has a rectangle in shape and a 120° wide beam angle. It is made of polymethyl methacrylate (PMMA) material.
Emission pattern is wide angle
Dimensions are 321.0mm x 80.5mm x 11mm(height)
Fastening is screw
Dimensions are 321.0mm x 80.5mm x 11mm(height)
Fastening is screw
