Ledil C16751_STRADELLA-16-T2, STRADELLA Series 16-Way LED Lens
- RS Stock No.:
- 206-6639
- Mfr. Part No.:
- C16751_STRADELLA-16-T2
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-6639
- Mfr. Part No.:
- C16751_STRADELLA-16-T2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADELLA | |
| Product Type | LED Lens | |
| Lens Shape | Square | |
| Number of LEDs Per Lens | 16 | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Product Type LED Lens | ||
Lens Shape Square | ||
Number of LEDs Per Lens 16 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
- COO (Country of Origin):
- CN
The Ledil STRADELLA series clear LED lens has a square in shape and a IESNA Type II (medium) beam. This is applicable for European P-class standard pedestrian lighting and M-class roads. It is made of polymethyl methacrylate (PMMA) material.
Number of LEDs per lens is 16
Emission pattern is medium beam
Dimensions are 49.5mm x 4.7mm(height)
Emission pattern is medium beam
Dimensions are 49.5mm x 4.7mm(height)
