285 x 40 mm linear lenses with integrated clip fixing optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs. LINNEA is a low profile linear design family (285 x 40 x 9.7 mm) that allows lenses to be attached seamlessly together and fitted into many existing luminaire designs. It provides high quality indoor lighting with reduced glare. Fastening the optic with integrated clips and dedicated snap-on end part accessories makes the whole installation process quick and easy. The family consists of a variety of symmetrical and asymmetrical beams and is optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs.
∼90° + 90° wide beam optimized for 1.0 mm metal sheet or profile
Attribute
Value
Series
LINNEA
Product Type
LED Lens
Emission Pattern
Wide
Lens Material
Polycarbonate (PC)
Viewing Angle
90+90 °
Affixing Method
Clip-On
For Use With
Linear Lighting, Lowbay Lighting
Dimensions
285.1 x 40 x 9.5mm
Clear or Diffused
Clear
Height
9.5mm
Length
285.1mm
Width
40mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.