Ledil CS15767_HB-2X2MX-8-M, HighBay Series 4-Way LED Lens, 30 °
- RS Stock No.:
- 186-2701
- Mfr. Part No.:
- CS15767_HB-2X2MX-8-M
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2701
- Mfr. Part No.:
- CS15767_HB-2X2MX-8-M
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | HighBay | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 4 | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 30 ° | |
| Affixing Method | Screw | |
| Dimensions | 90 x 90 x 16.4mm | |
| Clear or Diffused | Clear | |
| Height | 16.4mm | |
| Length | 90mm | |
| Width | 90mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series HighBay | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 4 | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 30 ° | ||
Affixing Method Screw | ||
Dimensions 90 x 90 x 16.4mm | ||
Clear or Diffused Clear | ||
Height 16.4mm | ||
Length 90mm | ||
Width 90mm | ||
- COO (Country of Origin):
- CN
Standardized modular product family designed for industrial lighting, but also suitable for wide range of other applications HIGHBAY lenses are designed for DLC compliant high bay applications where the mounting height of the lighting fixtures is usually over ten meters. There are different lenses for different lighting situations and mounting heights, generally, the wider the beam the lower the luminaire can be mounted. LEDiL provides a wide assortment of high bay lenses in different shapes with a modular structure enabling wide compatibility and easy modification of luminaires. High bay lenses can also be used in other applications, such as indoor architectural and general lighting.
