Ledil C14750_STRADA-2X2-CAT, STRADA Series 4-Way LED Lens, Street Lighting Beam
- RS Stock No.:
- 186-2558
- Mfr. Part No.:
- C14750_STRADA-2X2-CAT
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2558
- Mfr. Part No.:
- C14750_STRADA-2X2-CAT
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADA | |
| Number of LEDs Per Lens | 4 | |
| Emission Pattern | Street Lighting | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Affixing Method | Glue, Pin, Screw | |
| For Use With | Array, Catenary Lighting, Europe specific lighting, IESNA Type I, Moderate Street Width, Parking Area Lighting Wide-Area Lighting, Street Lighting Medium Pole Distances, Symm. Street Lighting, Tunnel Lighting Pedestr. Tunnel Lighting, Wet Roads (MEW), Wide Streets | |
| Dimensions | 50 x 50 x 6.15mm | |
| Clear or Diffused | Clear | |
| Height | 6.15mm | |
| Length | 50mm | |
| Width | 50mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADA | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Street Lighting | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Glue, Pin, Screw | ||
For Use With Array, Catenary Lighting, Europe specific lighting, IESNA Type I, Moderate Street Width, Parking Area Lighting Wide-Area Lighting, Street Lighting Medium Pole Distances, Symm. Street Lighting, Tunnel Lighting Pedestr. Tunnel Lighting, Wet Roads (MEW), Wide Streets | ||
Dimensions 50 x 50 x 6.15mm | ||
Clear or Diffused Clear | ||
Height 6.15mm | ||
Length 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Caternary street light beam.
