Ledil C15967_STRADA-2X2CSP-T2, STRADA Series 4-Way LED Lens, Medium Beam
- RS Stock No.:
- 186-2544
- Mfr. Part No.:
- C15967_STRADA-2X2CSP-T2
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2544
- Mfr. Part No.:
- C15967_STRADA-2X2CSP-T2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADA | |
| Number of LEDs Per Lens | 4 | |
| Emission Pattern | Medium | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Affixing Method | Glue, Pin, Screw | |
| For Use With | Pedestrian Lighting | |
| Dimensions | 50 x 50 x 5.63mm | |
| Clear or Diffused | Clear | |
| Height | 5.63mm | |
| Length | 50mm | |
| Width | 50mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADA | ||
Number of LEDs Per Lens 4 | ||
Emission Pattern Medium | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Glue, Pin, Screw | ||
For Use With Pedestrian Lighting | ||
Dimensions 50 x 50 x 5.63mm | ||
Clear or Diffused Clear | ||
Height 5.63mm | ||
Length 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
IESNA Type II (medium) beam applicable for pedestrian lighting and M-class roads.
