Ledil FN16443_STELLA-G2-VSM, Stella Series LED Optic & Holder Kit, Square Beam
- RS Stock No.:
- 186-2385
- Mfr. Part No.:
- FN16443_STELLA-G2-VSM
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 186-2385
- Mfr. Part No.:
- FN16443_STELLA-G2-VSM
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Stella | |
| Product Type | LED Lens & Holder | |
| Emission Pattern | Square | |
| Dimensions | 90 Dia. x 25.6mm | |
| Clear or Diffused | Clear | |
| Diameter | 90mm | |
| Height | 25.6mm | |
| Lens Structure | Round | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Stella | ||
Product Type LED Lens & Holder | ||
Emission Pattern Square | ||
Dimensions 90 Dia. x 25.6mm | ||
Clear or Diffused Clear | ||
Diameter 90mm | ||
Height 25.6mm | ||
Lens Structure Round | ||
Ø90 mm silicone lenses for street, wide area and high bay lighting and up to 30 mm LES size COBs STELLA is a large family of self-sealing silicone lenses allowing ingress protection from dirt, dust and water. STELLA lenses are compatible with the latest COBs guaranteeing enough power to back up your applications. The family consists of various street, wide area and high bay beams. Lens height varies from 11.3 to 40.2 mm and can fit a maximum Ø52 x 6 mm connector. Asymmetric beams compatible with up to 23 mm LES sizes and symmetric with up to 30 mm LES sizes.
IESNA Type V (square) beam for wide areas such as car parks.
