Ledil FN15264_STELLA-HB-WWW, Stella Series LED Optic & Holder Kit, 100 ° Wide Beam
- RS Stock No.:
- 186-2380
- Mfr. Part No.:
- FN15264_STELLA-HB-WWW
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2380
- Mfr. Part No.:
- FN15264_STELLA-HB-WWW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Stella | |
| Emission Pattern | Wide | |
| Viewing Angle | 100 ° | |
| Dimensions | 90 Dia. x 11.8mm | |
| Clear or Diffused | Clear | |
| Diameter | 90mm | |
| Height | 11.8mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Stella | ||
Emission Pattern Wide | ||
Viewing Angle 100 ° | ||
Dimensions 90 Dia. x 11.8mm | ||
Clear or Diffused Clear | ||
Diameter 90mm | ||
Height 11.8mm | ||
Ø90 mm silicone lenses for street, wide area and high bay lighting and up to 30 mm LES size COBs STELLA is a large family of self-sealing silicone lenses allowing ingress protection from dirt, dust and water. STELLA lenses are compatible with the latest COBs guaranteeing enough power to back up your applications. The family consists of various street, wide area and high bay beams. Lens height varies from 11.3 to 40.2 mm and can fit a maximum Ø52 x 6 mm connector. Asymmetric beams compatible with up to 23 mm LES sizes and symmetric with up to 30 mm LES sizes.
∼100° very wide beam for warehouse and outdoor lighting. Compatible with up to 30 mm LES size COBs.
