Ledil F15861_LINNEA-ZT25, LINNEA Series LED Lens, Asymmetric Beam
- RS Stock No.:
- 186-2375
- Mfr. Part No.:
- F15861_LINNEA-ZT25
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-2375
- Mfr. Part No.:
- F15861_LINNEA-ZT25
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | LINNEA | |
| Emission Pattern | Asymmetric | |
| Lens Material | Polycarbonate (PC) | |
| Affixing Method | Clip-On | |
| For Use With | Linear Lighting, Shelf Lighting, Wall-Washing | |
| Dimensions | 285.1 x 40 x 11.6mm | |
| Clear or Diffused | Clear | |
| Height | 11.6mm | |
| Length | 285.1mm | |
| Width | 40mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series LINNEA | ||
Emission Pattern Asymmetric | ||
Lens Material Polycarbonate (PC) | ||
Affixing Method Clip-On | ||
For Use With Linear Lighting, Shelf Lighting, Wall-Washing | ||
Dimensions 285.1 x 40 x 11.6mm | ||
Clear or Diffused Clear | ||
Height 11.6mm | ||
Length 285.1mm | ||
Width 40mm | ||
285 x 40 mm linear lenses with integrated clip fixing optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs. LINNEA is a low profile linear design family (285 x 40 x 9.7 mm) that allows lenses to be attached seamlessly together and fitted into many existing luminaire designs. It provides high quality indoor lighting with reduced glare. Fastening the optic with integrated clips and dedicated snap-on end part accessories makes the whole installation process quick and easy. The family consists of a variety of symmetrical and asymmetrical beams and is optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs.
Asymmetric beam for wall-washing and 1.0 mm metal sheet or profile
