Ledil CS16575_STRADELLA-IP-28-T1-A, STRADELLA Series 28-Way LED Lens, Asymmetric Beam
- RS Stock No.:
- 186-2367
- Mfr. Part No.:
- CS16575_STRADELLA-IP-28-T1-A
- Brand:
- Ledil
Discontinued
- RS Stock No.:
- 186-2367
- Mfr. Part No.:
- CS16575_STRADELLA-IP-28-T1-A
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADELLA | |
| Lens Shape | Square | |
| Number of LEDs Per Lens | 28 | |
| Emission Pattern | Asymmetric | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Affixing Method | Screw | |
| For Use With | Asymm. Street Lighting, IESNA Type I, India Specific Lighting, Narrow Streets, Short Pole Distances | |
| Dimensions | 100 x 100 x 9.49mm | |
| Clear or Diffused | Clear | |
| Height | 9.49mm | |
| Length | 100mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Lens Shape Square | ||
Number of LEDs Per Lens 28 | ||
Emission Pattern Asymmetric | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Screw | ||
For Use With Asymm. Street Lighting, IESNA Type I, India Specific Lighting, Narrow Streets, Short Pole Distances | ||
Dimensions 100 x 100 x 9.49mm | ||
Clear or Diffused Clear | ||
Height 9.49mm | ||
Length 100mm | ||
Width 100mm | ||
- COO (Country of Origin):
- CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.
Asymmetric IESNA Type I (short) beam. Results a Type II beam with tilted poles. Targeted for Indian market. Variant made from PMMA.
