Ledil C15481_STRADELLA-8-VSM, STRADELLA Series 8-Way LED Lens, Square Beam
- RS Stock No.:
- 186-2311
- Mfr. Part No.:
- C15481_STRADELLA-8-VSM
- Brand:
- Ledil
- RS Stock No.:
- 186-2311
- Mfr. Part No.:
- C15481_STRADELLA-8-VSM
- Brand:
- Ledil
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADELLA | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 8 | |
| Emission Pattern | Square | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Affixing Method | Pin, Screw | |
| For Use With | Architectural Bollard Lighting, Array, Catenary Lighting, Europe Specific Lighting, Horticultural Intra-Canopy Lighting, IESNA Type V, IESNA Type VS, Medium Pole Distances, Parking Area Lighting, Pedestr. Tunnel Lighting, Roundabouts, Street Lighting Long Pole Distances, Symm. Street Lighting, Tunnel lighting, US Specific Lighting, Wide Streets, Wide-Area Lighting | |
| Dimensions | 49.5 x 49.5 x 4.7mm | |
| Clear or Diffused | Clear | |
| Height | 4.7mm | |
| Length | 49.5mm | |
| Width | 49.5mm | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADELLA | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 8 | ||
Emission Pattern Square | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Pin, Screw | ||
For Use With Architectural Bollard Lighting, Array, Catenary Lighting, Europe Specific Lighting, Horticultural Intra-Canopy Lighting, IESNA Type V, IESNA Type VS, Medium Pole Distances, Parking Area Lighting, Pedestr. Tunnel Lighting, Roundabouts, Street Lighting Long Pole Distances, Symm. Street Lighting, Tunnel lighting, US Specific Lighting, Wide Streets, Wide-Area Lighting | ||
Dimensions 49.5 x 49.5 x 4.7mm | ||
Clear or Diffused Clear | ||
Height 4.7mm | ||
Length 49.5mm | ||
Width 49.5mm | ||
- COO (Country of Origin):
- CN
