Ledil C15431_STRADELLA-16-HB-M, STRADELLA Series 16-Way LED Lens, 60 ° Medium Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
186-2308
Mfr. Part No.:
C15431_STRADELLA-16-HB-M
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

STRADELLA

Product Type

LED Lens

Number of LEDs Per Lens

16

Emission Pattern

Medium

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

60 °

Affixing Method

Pin, Screw

For Use With

Architectural Floodlighting, Floodlighting, High-Mast Lighting, Industrial Highbay Lighting, Midbay Lighting, Parking Area Lighting Stadium and Sports Field Lighting, Projector Lighting, Symm. Floodlighting

Dimensions

49.49 x 49.49 x 6.8mm

Clear or Diffused

Clear

Height

6.8mm

Length

49.49mm

Width

49.49mm

COO (Country of Origin):
CN
Dense lens arrays for street and industrial lighting and up to 3535 size LEDs. STRADELLA is a cost-efficient product family of single lenses and dense lens arrays for street, area and industrial lighting. Bigger lens arrays come with an integrated silicone gasket for dusty and dump environments with up to IP67 ingress protection. Offering a huge amount of light from a relatively small area they are an ideal option for up to 3535 size mid and high-power LEDs and CSP LEDs.

∼60° medium beam for industrial applications