Polymer Optics 129/175 LED Optic & Holder Kit, 12 °
- RS Stock No.:
- 181-0759
- Mfr. Part No.:
- 129/175
- Brand:
- Polymer Optics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-0759
- Mfr. Part No.:
- 129/175
- Brand:
- Polymer Optics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Viewing Angle | 12 ° | |
| Dimensions | 14.9 x 12.9 x 13.8mm | |
| Height | 13.8mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 14.9mm | |
| Width | 12.9mm | |
Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Viewing Angle 12 ° | ||
Dimensions 14.9 x 12.9 x 13.8mm | ||
Height 13.8mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9mm | ||
Width 12.9mm | ||
- COO (Country of Origin):
- GB
Polymer Optics Modular LED Optics® design, based on a hexagonal format, allows maximum packing density and assembly flexibility Holder available for mounting optics onto LUXEON® V Star or standard Holder for use with Emitters populated on custom made PCBs.
Designed for LUXEON® V LED devices
High light collection efficiency of >85%
Suitable for Lambertian LED design
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
High light collection efficiency of >85%
Suitable for Lambertian LED design
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
