Polymer Optics 272/223 LED Optic & Holder Kit, 50 ° Wide Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-0700
Mfr. Part No.:
272/223
Brand:
Polymer Optics
Find similar products by selecting one or more attributes.
Select all

Brand

Polymer Optics

Emission Pattern

Wide

Viewing Angle

50 °

Dimensions

14.9 x 12.9 x 9.9mm

Height

9.9mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

COO (Country of Origin):
GB
Properties may vary with different LED types.

Designed for High Power Lambertian LED sources

High light collection efficiency of >85%

Precision moulded in optical grade Polycarbonate
for thermal stability and system durability

Part of the Polymer Optics “Modular LED Optics”®
range

Polymer Optics “Modular LED Optics”® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility