Polymer Optics 217/223 LED Optic & Holder Kit, 50 ° Wide Beam
- RS Stock No.:
- 181-0696
- Mfr. Part No.:
- 217/223
- Brand:
- Polymer Optics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-0696
- Mfr. Part No.:
- 217/223
- Brand:
- Polymer Optics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Emission Pattern | Wide | |
| Viewing Angle | 50 ° | |
| Dimensions | 14.9 x 12.9 x 13.8mm | |
| Clear or Diffused | Diffused | |
| Height | 13.8mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 14.9mm | |
| Width | 12.9mm | |
Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Emission Pattern Wide | ||
Viewing Angle 50 ° | ||
Dimensions 14.9 x 12.9 x 13.8mm | ||
Clear or Diffused Diffused | ||
Height 13.8mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9mm | ||
Width 12.9mm | ||
- COO (Country of Origin):
- GB
Properties may vary with different LED types.
Designed for High Power Lambertian LED sources
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate
for thermal stability and system durability
Part of the Polymer Optics Modular LED Optics®
range
Polymer Optics Modular LED Optics® design,
based on a hexagonal format, allows maximum
packing density and assembly flexibility
