Polymer Optics 170/147 Lens Assembly, 6 °
- RS Stock No.:
- 171-1547
- Mfr. Part No.:
- 170/147
- Brand:
- Polymer Optics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1547
- Mfr. Part No.:
- 170/147
- Brand:
- Polymer Optics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymer Optics | |
| Viewing Angle | 6 ° | |
| Dimensions | 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.3 mm | |
| Height | 11.3 mm, 12.45 mm | |
| Kit Contents | Lens, Lens Holder | |
| Length | 14.9 mm, 17.55 mm | |
| Width | 12.9 mm, 15.2 mm | |
Select all | ||
|---|---|---|
Brand Polymer Optics | ||
Viewing Angle 6 ° | ||
Dimensions 14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.3 mm | ||
Height 11.3 mm, 12.45 mm | ||
Kit Contents Lens, Lens Holder | ||
Length 14.9 mm, 17.55 mm | ||
Width 12.9 mm, 15.2 mm | ||
- COO (Country of Origin):
- GB
Cree XR-E LED Lenses with Holders
A range of lenses, complete with lens holders for use with Cree XR-E LED's.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Holder locates on LED package to ensure correct alignment
Polymer Optics LED Lenses
