Ledil CA12000_EMILY-O-WAS, Emily Series LED Lens, Oval Beam
- RS Stock No.:
- 168-6947
- Mfr. Part No.:
- CA12000_EMILY-O-WAS
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6947
- Mfr. Part No.:
- CA12000_EMILY-O-WAS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Emily | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Oval | |
| Affixing Method | Pin, Tape | |
| For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5M1/Z5M2 | |
| Dimensions | 26 (Dia.) x 14.8mm | |
| Clear or Diffused | Clear | |
| Diameter | 26mm | |
| Height | 14.8mm | |
| Kit Contents | Lens, Mount | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Emily | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Oval | ||
Affixing Method Pin, Tape | ||
For Use With Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON H50-2, Lumileds LUXEON Rebel, Lumileds LUXEON T, Lumileds LUXEON TX, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5M1/Z5M2 | ||
Dimensions 26 (Dia.) x 14.8mm | ||
Clear or Diffused Clear | ||
Diameter 26mm | ||
Height 14.8mm | ||
Kit Contents Lens, Mount | ||
- LEDil Emily Series LED Assembly for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Philips Lumileds LUXEON T LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Emily Series LED Assembly for use with Cree XP-G LEDs Datasheet
- Lens & Reflector Buyer's Guide
- COO (Country of Origin):
- CN
LEDiL EMILY Series LED Lenses
The EMILY series from LEDil, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. EMILY lens assemblies direct the light from an LED light source through the lens to achieve the desired beam emission type.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the EMILY lenses offer a high UV and temperature resistance. The lenses have positioning pins for location and they fasten in place with automotive grade PU foam adhesive tape.
EMILY lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
