Ledil FCN15316_RONDA-WWW, Ronda Series Lens Assembly, 99 ° WWW Beam

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-2477
Mfr. Part No.:
FCN15316_RONDA-WWW
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Ronda

Emission Pattern

WWW

Viewing Angle

99 °

Dimensions

69.9 (Dia.) x 14.6mm

Clear or Diffused

Diffused

Diameter

69.9mm

Height

14.6mm

Kit Contents

Holder, Ronda Lens

Lens Structure

Round

COO (Country of Origin):
FI

LEDiL RONDA Series LED Lenses


The LEDiL RONDA series of LED lenses are designed for use with chip-on-board (COB) LEDs. Each lens assembly includes a PMMA lens and a holder. The holder enables you to assemble the COB LED with the lens quickly and easily.
A range of different holders and lenses are available within the range, enabling you to create a truly custom lighting design. They provide a uniform beam without any shadows.
Suitable applications for the RONDA lenses include; office lighting, architecture lighting, downlights, museums, shops and hotels.

Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Single LED Lenses