Ledil FCN15314_RONDA-WAS, Ronda Series Lens Assembly, Asymmetric Beam
- RS Stock No.:
- 124-2475
- Mfr. Part No.:
- FCN15314_RONDA-WAS
- Brand:
- Ledil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-2475
- Mfr. Part No.:
- FCN15314_RONDA-WAS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Ronda | |
| Emission Pattern | Asymmetric | |
| Dimensions | 69.9 (Dia.) x 14.6mm | |
| Clear or Diffused | Diffused | |
| Diameter | 69.9mm | |
| Height | 14.6mm | |
| Kit Contents | Holder, Ronda Lens | |
| Lens Structure | Round | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Ronda | ||
Emission Pattern Asymmetric | ||
Dimensions 69.9 (Dia.) x 14.6mm | ||
Clear or Diffused Diffused | ||
Diameter 69.9mm | ||
Height 14.6mm | ||
Kit Contents Holder, Ronda Lens | ||
Lens Structure Round | ||
- COO (Country of Origin):
- FI
LEDiL RONDA Series LED Lenses
The LEDiL RONDA series of LED lenses are designed for use with chip-on-board (COB) LEDs. Each lens assembly includes a PMMA lens and a holder. The holder enables you to assemble the COB LED with the lens quickly and easily.
A range of different holders and lenses are available within the range, enabling you to create a truly custom lighting design. They provide a uniform beam without any shadows.
Suitable applications for the RONDA lenses include; office lighting, architecture lighting, downlights, museums, shops and hotels.
Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
A range of different holders and lenses are available within the range, enabling you to create a truly custom lighting design. They provide a uniform beam without any shadows.
Suitable applications for the RONDA lenses include; office lighting, architecture lighting, downlights, museums, shops and hotels.
Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
