Carclo 10003, 10003 Series 1-Way LED Lens 3 to 20° Collimator Beam
- RS Stock No.:
- 664-488
- Mfr. Part No.:
- 10003
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.022 | £5.11 |
| 50 - 245 | £0.898 | £4.49 |
| 250 - 495 | £0.808 | £4.04 |
| 500 + | £0.638 | £3.19 |
*price indicative
- RS Stock No.:
- 664-488
- Mfr. Part No.:
- 10003
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 10003 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Collimator | |
| Lens Material | Polycarbonate | |
| Viewing Angle | 3 to 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 10003 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Collimator | ||
Lens Material Polycarbonate | ||
Viewing Angle 3 to 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Carclo Twenty millimeter narrow spot plain total internal reflection LED lenses, designed for precise light focus and efficient optical performance.
Suitable for architectural application
Suitable for landscape & garden application
