Ledil CP18525_YASMEEN-35-W-B, Yasmeen 35 Series LED Lens, 36 ° Elliptical Beam
- RS Stock No.:
- 648-862
- Mfr. Part No.:
- CP18525_YASMEEN-35-W-B
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£4.37
(exc. VAT)
£5.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 119 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.37 |
| 10 - 49 | £3.53 |
| 50 - 99 | £2.71 |
| 100 + | £2.40 |
*price indicative
- RS Stock No.:
- 648-862
- Mfr. Part No.:
- CP18525_YASMEEN-35-W-B
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Yasmeen 35 | |
| Lens Shape | Round | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Elliptical | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 36 ° | |
Select all | ||
|---|---|---|
Brand Ledil | ||
Series Yasmeen 35 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Elliptical | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from clear PMMA material with a glossy finish and an 18 mm height. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
18 mm height
18 mm height
