Ledil CP19164_AMY-35-WW-B2, Amy 35 Series 1-Way LED Lens 60 ° Elliptical Beam
- RS Stock No.:
- 648-846
- Mfr. Part No.:
- CP19164_AMY-35-WW-B2
- Brand:
- Ledil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.49 |
| 10 - 49 | £2.02 |
| 50 - 99 | £1.55 |
| 100 + | £1.39 |
*price indicative
- RS Stock No.:
- 648-846
- Mfr. Part No.:
- CP19164_AMY-35-WW-B2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Lens | |
| Series | Amy 35 | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Elliptical | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 60 ° | |
| Fixing Method | Socket | |
| Diameter | 35.0mm | |
| Height | 8.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Series Amy 35 | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Elliptical | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 60 ° | ||
Fixing Method Socket | ||
Diameter 35.0mm | ||
Height 8.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ledil LED lens made from PMMA material. It features a fastening socket for secure attachment and is designed to efficiently focus and direct LED light. Ideal for applications requiring high clarity and precise illumination.
ROHS compliant
Socket fastening
Related links
- Ledil C18521_YASMEEN-35-WW, Yasmeen 35 Series 1-Way LED Lens 60 ° Elliptical Beam
- Ledil CP18526_YASMEEN-35-WW-B, Yasmeen 35 Series 1-Way LED Lens 60 ° Elliptical Beam
- Ledil CP19165_AMY-35-O-B2, Amy 35 Series 1-Way LED Lens 50 ° Elliptical Beam
- Ledil CP19162_AMY-35-M-B2, Amy 35 Series 1-Way LED Lens 24 ° Elliptical Beam
- Ledil CP19161_AMY-35-S-B2, Amy 35 Series 1-Way LED Lens 18 ° Elliptical Beam
- Ledil CP19163_AMY-35-W-B2, Amy 35 Series 1-Way LED Lens 36 ° Elliptical Beam
- Ledil C19745_YASMEEN-35-NS, Yasmeen 35 Series 1-Way LED Lens 14 ° Elliptical Beam
- Ledil C18518_YASMEEN-35-S, Yasmeen 35 Series 1-Way LED Lens 15 ° Elliptical Beam
