Ledil C18919_ADELY-70-WW, Adely 70 Series LED Reflector, 55 ° Elliptical Beam
- RS Stock No.:
- 648-836
- Mfr. Part No.:
- C18919_ADELY-70-WW
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.57 |
10 - 49 | £5.33 |
50 - 99 | £4.08 |
100 + | £3.62 |
*price indicative
- RS Stock No.:
- 648-836
- Mfr. Part No.:
- C18919_ADELY-70-WW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Adely 70 | |
Lens Shape | Round | |
Product Type | LED Reflector | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Elliptical | |
Lens Colour | Clear | |
Viewing Angle | 55 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Adely 70 | ||
Lens Shape Round | ||
Product Type LED Reflector | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Elliptical | ||
Lens Colour Clear | ||
Viewing Angle 55 ° | ||
- COO (Country of Origin):
- CN
The Ledil Reflector made of durable aluminum with a metal finish, featuring fastening clips and a socket for secure installation. It efficiently directs and enhances light output, making it ideal for various lighting applications. Built for long-lasting performance in demanding environments.
ROHS compliant
Aluminium material
Aluminium material