Ledil C19230_STRADA-2X2-5050-ME3, Strada 2x2 Series LED Lens, Batwing Beam
- RS Stock No.:
- 648-816
- Mfr. Part No.:
- C19230_STRADA-2X2-5050-ME3
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.64 |
10 - 49 | £2.95 |
50 - 99 | £2.26 |
100 + | £2.00 |
*price indicative
- RS Stock No.:
- 648-816
- Mfr. Part No.:
- C19230_STRADA-2X2-5050-ME3
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Strada 2x2 | |
Product Type | LED Lens | |
Lens Shape | Square | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Batwing | |
Lens Colour | Clear | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Strada 2x2 | ||
Product Type LED Lens | ||
Lens Shape Square | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Batwing | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
- COO (Country of Origin):
- CN
The Ledil Strada is a high-performance multi-lens system made from durable PMMA material, offering a wide selection of beam patterns. Designed for maximum versatility, it supports both indoor and outdoor lighting applications. Ideal for streetlights, industrial fixtures, and architectural lighting where precision and flexibility are key.
ROHS compliant
PMMA material
PMMA material