- RS Stock No.:
- 891-4382
- Mfr. Part No.:
- 4307T1
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 891-4382
- Mfr. Part No.:
- 4307T1
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 430xT 1.65mm Sub-Miniature LEDs
VCC 430xT series solid state super bright LED lamps are sub-miniature 1.65 mm size with a diffused lens. The 430xT series features high intensity light output and a wide viewing angle.
High intensity light output
Diffused lens
Low profile package
Wide viewing angle - 90°
Diffused lens
Low profile package
Wide viewing angle - 90°
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3V |
Light Output Colour | Red |
Intensity | 5mcd |
Lamp Base | Lead Pins |
Chip Type | Single Chip |
Diameter | 1.78mm |
Length | 2.79mm |
Viewing Angle | 30 ° |
Peak Wavelength | 635nm |
Current Rating | 10mA |