- RS Stock No.:
- 890-8145
- Mfr. Part No.:
- 860-1R01-001
- Brand:
- Dialight
Available to back order for despatch 21/05/2024
Added
Price Each
£341.75
(exc. VAT)
£410.10
(inc. VAT)
Units | Per unit |
1 + | £341.75 |
- RS Stock No.:
- 890-8145
- Mfr. Part No.:
- 860-1R01-001
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Dialight 860 Series LED Steady Burn Signal Lights
The professional 860 series of LED steady burn visual signal lights from Dialight are used in a wide range of industries for visual indication in hazardous environments. The series features a unique optically designed lens to enhance LED operation and
provide 360° visibility.
provide 360° visibility.
Uses 90% less energy than an incandescent
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V ac |
Height | 283.1mm |
Base Diameter | 147mm |
Priced to Clear | Yes |
Related links
- Dialight LED Beacon, 230 V ac
- Schneider Electric XVB Series Amber Strobe Effect Beacon Xenon Bulb IP65
- Schneider Electric Harmony XVBC Series Blue Steady Effect Beacon...
- Schneider Electric Harmony XVBC Series Yellow Steady Effect Beacon...
- Schneider Electric Harmony XVBC Series Amber Steady Effect Beacon...
- Dialight Blue LED Beacon, 120 V ac
- Schneider Electric XVP Series Blue Flashing Effect Beacon Xenon Bulb IP65
- Schneider Electric Harmony XVBC Series Red Flashing Effect Beacon...