Dialight White LED Visible LED, 28V dc, Midget Flange Base, 7.2mm Diameter, 460mcd
- RS Stock No.:
- 890-7479
- Mfr. Part No.:
- 586-1106-105F
- Brand:
- Dialight
Discontinued
- RS Stock No.:
- 890-7479
- Mfr. Part No.:
- 586-1106-105F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 28V dc | |
| Lamp Type | LED | |
| Light Output Colour | White | |
| Intensity | 460mcd | |
| Lamp Base | Midget Flange | |
| Chip Type | Single Chip | |
| Diameter | 7.2mm | |
| Length | 14.18mm | |
| Current Rating | 10mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 28V dc | ||
Lamp Type LED | ||
Light Output Colour White | ||
Intensity 460mcd | ||
Lamp Base Midget Flange | ||
Chip Type Single Chip | ||
Diameter 7.2mm | ||
Length 14.18mm | ||
Current Rating 10mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- MX
Dialight T-1 3/4 Midget Flange LED
A professional range of midget flange based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.
Features:
Polarised
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Polarised
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
