Dialight White Visible LED, 6V dc, Midget Flange Base, 7.2mm Diameter, 460mcd

Discontinued
RS Stock No.:
890-7467
Mfr. Part No.:
586-1106-101F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

6V dc

Light Output Colour

White

Intensity

460mcd

Lamp Base

Midget Flange

Chip Type

Single Chip

Diameter

7.2mm

Length

14.18mm

Current Rating

10mA

Life Hours

100000h

COO (Country of Origin):
MX

Dialight T-1 3/4 Midget Flange LED


A professional range of midget flange based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.

Features:
Polarised
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input