Dialight Green LED Reflector Bulb, 120V ac, BA9s Base, 10.92mm Diameter, 220mcd

Discontinued
RS Stock No.:
890-7435
Mfr. Part No.:
585-5356F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

120V ac

Light Output Colour

Green

Intensity

220mcd

Lamp Base

BA9s

Chip Type

Cluster

Diameter

10.92mm

Length

27.7mm

Viewing Angle

120 °

Peak Wavelength

565nm

Current Rating

9mA

Life Hours

100000h

COO (Country of Origin):
MX

Dialight T-3 1/4 Based LED BA9s


A professional range of miniature bayonet based LEDs from Dialight. The cluster design uses multiple discrete LEDs that are mounted to an appropriate incandescent base and gives a viewing angle of 120°.

Features:
Sunlight readable
Polarised and non-polarised versions available
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input