Bivar 4.8mm Diameter for use with 2-Leaded Standard 3 mm (T-1) LED
- RS Stock No.:
- 906-8724
- Mfr. Part No.:
- ELM 2-9MM
- Brand:
- Bivar
Subtotal (1 pack of 100 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.046 | £4.60 |
*price indicative
- RS Stock No.:
- 906-8724
- Mfr. Part No.:
- ELM 2-9MM
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 4.8mm | |
| For Use With | 2-Leaded Standard 3 mm (T-1) LED | |
| Series | ELM 2 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 4.8mm | ||
For Use With 2-Leaded Standard 3 mm (T-1) LED | ||
Series ELM 2 | ||
- COO (Country of Origin):
- CN
Bivar ELM 2 Series Self-Retaining LED Mounts
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 3mm LEDs with 2 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
