VCC 9.35mm Diameter LED Spacer for use with 5 mm LED Assembly
- RS Stock No.:
- 890-9116
- Mfr. Part No.:
- SPC060
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-9116
- Mfr. Part No.:
- SPC060
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| LED Holder Type | LED Spacer | |
| Diameter | 9.35mm | |
| For Use With | 5 mm LED Assembly | |
| Mounting Type | Panel | |
| Series | SPC 060 | |
| Select all | ||
|---|---|---|
Brand VCC | ||
LED Holder Type LED Spacer | ||
Diameter 9.35mm | ||
For Use With 5 mm LED Assembly | ||
Mounting Type Panel | ||
Series SPC 060 | ||
- COO (Country of Origin):
- MX
