VCC 6.1mm Diameter for use with 3 mm LED Assembly
- RS Stock No.:
- 890-9113
- Mfr. Part No.:
- SPC040
- Brand:
- VCC
Subtotal (1 pack of 500 units)*
£45.00
(exc. VAT)
£55.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | £0.09 | £45.00 |
*price indicative
- RS Stock No.:
- 890-9113
- Mfr. Part No.:
- SPC040
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Diameter | 6.1mm | |
| For Use With | 3 mm LED Assembly | |
| Series | SPC 040 | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Diameter 6.1mm | ||
For Use With 3 mm LED Assembly | ||
Series SPC 040 | ||
- COO (Country of Origin):
- MX
