Dialight 21.5mm Diameter for use with Luxeon 1W Emitters/Star 1W, Luxeon K2, OSRAM Golden DRAGON Series LEDs
- RS Stock No.:
- 890-8236
- Mfr. Part No.:
- OHK2BK
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8236
- Mfr. Part No.:
- OHK2BK
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Diameter | 21.5mm | |
| For Use With | Luxeon 1W Emitters/Star 1W, Luxeon K2, OSRAM Golden DRAGON Series LEDs | |
| Series | OHK | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Diameter 21.5mm | ||
For Use With Luxeon 1W Emitters/Star 1W, Luxeon K2, OSRAM Golden DRAGON Series LEDs | ||
Series OHK | ||
Power Rating 1W | ||
- COO (Country of Origin):
- US
