Dialight 21.6mm Diameter LED Holder for use with for Luxeon I, III, V, Star I
- RS Stock No.:
- 890-8220
- Mfr. Part No.:
- OHES1BK
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8220
- Mfr. Part No.:
- OHES1BK
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Diameter | 21.6mm | |
| LED Holder Type | LED Holder | |
| For Use With | Luxeon I, Luxeon III, Luxeon Star I, Luxeon V | |
| Mounting Type | PCB | |
| Series | OHE | |
| Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Diameter 21.6mm | ||
LED Holder Type LED Holder | ||
For Use With Luxeon I, Luxeon III, Luxeon Star I, Luxeon V | ||
Mounting Type PCB | ||
Series OHE | ||
Power Rating 1W | ||
- COO (Country of Origin):
- US
