Bivar 2.3mm Diameter for use with Rectangular LED
- RS Stock No.:
- 174-9680
- Mfr. Part No.:
- RL3-420
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9680
- Mfr. Part No.:
- RL3-420
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 2.3mm | |
| For Use With | Rectangular LED | |
| Number of Legs | 2 | |
| Series | RL2 | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 2.3mm | ||
For Use With Rectangular LED | ||
Number of Legs 2 | ||
Series RL2 | ||
- COO (Country of Origin):
- CN
LED Mount, Vertical, 0.420in., All Rectangular LED, 2 Lead, Rectangular, Molded Nylon, White
Material: White Nylon
Ideal for Rectangular LEDs
Feet Facilitate Cleaning and Inspection
Ideal for Rectangular LEDs
Feet Facilitate Cleaning and Inspection
