Bivar 6.4mm Diameter for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 174-9675
- Mfr. Part No.:
- 450-050
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9675
- Mfr. Part No.:
- 450-050
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 6.4mm | |
| For Use With | 3 mm LED, 5 mm LED | |
| Number of Legs | 4 | |
| Series | 450 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 6.4mm | ||
For Use With 3 mm LED, 5 mm LED | ||
Number of Legs 4 | ||
Series 450 | ||
- COO (Country of Origin):
- CN
LED Mount, Vertical, 0.050in., 3mm or 5mm LED, 2 Lead, Round, Molded Nylon, White
Material: White Nylon
Funnel Shaped Lead Entry Holes for Assembly Ease
Body Thickness: 0.030"(0.76mm)
Feet Facilitate Cleaning and Inspection
Funnel Shaped Lead Entry Holes for Assembly Ease
Body Thickness: 0.030"(0.76mm)
Feet Facilitate Cleaning and Inspection
