Ledil LED Array Mount Mirella for VERO10 LED
- RS Stock No.:
- 170-9723
- Mfr. Part No.:
- C13708_PF-SOCKET-VERO10
- Brand:
- Ledil
Subtotal (1 box of 336 units)*
£102.48
(exc. VAT)
£122.976
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 336 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 336 + | £0.305 | £102.48 |
*price indicative
- RS Stock No.:
- 170-9723
- Mfr. Part No.:
- C13708_PF-SOCKET-VERO10
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Product Type | LED Array Mount | |
| For Use With | VERO10 LED | |
| Standards/Approvals | No | |
| Series | Mirella | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Product Type LED Array Mount | ||
For Use With VERO10 LED | ||
Standards/Approvals No | ||
Series Mirella | ||
- COO (Country of Origin):
- CN
Base Parts for BARBARA & MIRELLA Reflectors
This range of base parts from LEDiL consists of sockets and adapters for use with BARBARA and MIRELLA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The BARBARA and MIRELLA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the BARBARA and MIRELLA family, they enable numerous potential designs.
LEDiL Base Parts
Related links
- Ledil LED Array Mount Mirella for VERO10 LED
- Ledil LED Array Mount Mirella
- Ledil LED Array Mount Mirella for VERO13 LED
- Ledil LED Array Mount Socket 35 for Yasmeen Series 35.0 mm 35 mm
- Ledil LED Array Mount Socket 35 for Yasmeen Series 35 mm
- Ledil LED Array Mount HEKLA
- Ledil LED Array Mount Lena
- Ledil LED Array Mount Angela for VERO13 LED
