BJB for use with Cree CXA 2011, Cree CXB 2011
- RS Stock No.:
- 124-1024
- Mfr. Part No.:
- 47.315.4011.50
- Brand:
- BJB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1024
- Mfr. Part No.:
- 47.315.4011.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| For Use With | Cree CXA 2011, Cree CXB 2011 | |
| Mounting Type | Wall Mount | |
| Voltage Rating | 150V dc | |
| Series | 47.315 | |
| Select all | ||
|---|---|---|
Brand BJB | ||
For Use With Cree CXA 2011, Cree CXB 2011 | ||
Mounting Type Wall Mount | ||
Voltage Rating 150V dc | ||
Series 47.315 | ||
- COO (Country of Origin):
- DE
