STMicroelectronics STEVAL-LLL003V1, Non-Isolated Constant Current LED Driver LED Driver Evaluation Board for VIPer0P

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-6952
Mfr. Part No.:
STEVAL-LLL003V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

LED Technology

LED Driver

Kit Classification

Evaluation Board

For Use With

LED Driver

Featured Device

VIPer0P

Kit Name

Non-Isolated Constant Current LED Driver

The STEVAL–LLL003V1 evaluation board is a constant current LED driver, based on non–isolated buck topology using VIPer0P. The board delivers 130 mA ± 2.5% at an output load of 15 – 21 white LEDs. The buck topology ensures a minimum number of components as well as higher efficiency when operating at high output voltage (60 V and above). The application core is the new VIPer0P offline high voltage converter which smartly integrates an 800 V avalanche rugged power MOSFET with current-mode control. Thanks to the embedded E/A (EAGND) floating GND, the direct current regulation can be applied to the buck converter, improving the LED current accuracy.

Non-isolated buck topology
Protections:
open/no-load circuit protection
short/overload circuit protection
thermal shutdown
Soft start for improved system reliability