EPtronics INC. LED Driver, 54V Output, 75W Output, 1.4A Output, Constant Current Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-1465
Mfr. Part No.:
LP75W-54-C1400-RD
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

54V

Maximum Output Power

75W

Output Current

1.4A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP66

Output

54 V dc @ 1400 mA

Current Rating

1A

Series

LP75W

Voltage Rating

90 → 305V ac

Number of Outputs

1

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750

COO (Country of Origin):
CN