EPtronics INC. LED Driver, 114V Output, 40W Output, 350mA Output, Constant Current Dimmable

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-1250
Mfr. Part No.:
LD40W-114-C0350
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

114V

Maximum Output Power

40W

Output Current

350mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

114 V dc @ 350 mA

Current Rating

400mA

Number of Outputs

1

Series

LD40W

Voltage Rating

90 → 305V ac

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

COO (Country of Origin):
CN