EPtronics INC. LED Driver, 40V Output, 20W Output, 500mA Output, Constant Current Dimmable
- RS Stock No.:
- 909-1115
- Mfr. Part No.:
- LD20W-40-C0500-RD
- Brand:
- EPtronics INC.
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-1115
- Mfr. Part No.:
- LD20W-40-C0500-RD
- Brand:
- EPtronics INC.
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPtronics INC. | |
| Output Voltage | 40V | |
| Maximum Output Power | 20W | |
| Output Current | 500mA | |
| Dimmable | Yes | |
| Input Voltage | 90 → 305 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Dimming Operation | 1-10 V | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 40 V dc @ 500 mA | |
| Current Rating | 250mA | |
| Number of Outputs | 1 | |
| Voltage Rating | 90 → 305V ac | |
| Series | LD20W | |
| Configuration | Encapsulated | |
| Primary Type | AC-DC | |
| Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 | |
| Select all | ||
|---|---|---|
Brand EPtronics INC. | ||
Output Voltage 40V | ||
Maximum Output Power 20W | ||
Output Current 500mA | ||
Dimmable Yes | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1-10 V | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 40 V dc @ 500 mA | ||
Current Rating 250mA | ||
Number of Outputs 1 | ||
Voltage Rating 90 → 305V ac | ||
Series LD20W | ||
Configuration Encapsulated | ||
Primary Type AC-DC | ||
Standards Met CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 | ||
- COO (Country of Origin):
- CN
LD20W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.
Constant current and constant voltage
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
