EPtronics INC., 28V Output, 20W Output, 700mA Output, Constant Current
- RS Stock No.:
- 909-1092
- Mfr. Part No.:
- LD20W-28-C0700-TE
- Brand:
- EPtronics INC.
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-1092
- Mfr. Part No.:
- LD20W-28-C0700-TE
- Brand:
- EPtronics INC.
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPtronics INC. | |
| Output Voltage | 28V | |
| Maximum Output Power | 20W | |
| Output Current | 700mA | |
| Input Voltage | 230 V ac | |
| Operation | Constant Current | |
| Dimming Operation | ELV | |
| AC or DC Input Voltage | ac | |
| IP Rating | IP66 | |
| Output | 28 V dc @ 700 mA | |
| Current Rating | 220mA | |
| Number of Outputs | 1 | |
| Voltage Rating | 230V ac | |
| Series | LD20W | |
| Configuration | Encapsulated | |
| Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand EPtronics INC. | ||
Output Voltage 28V | ||
Maximum Output Power 20W | ||
Output Current 700mA | ||
Input Voltage 230 V ac | ||
Operation Constant Current | ||
Dimming Operation ELV | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 28 V dc @ 700 mA | ||
Current Rating 220mA | ||
Number of Outputs 1 | ||
Voltage Rating 230V ac | ||
Series LD20W | ||
Configuration Encapsulated | ||
Standards Met CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
LD20W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.
Constant current and constant voltage
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
