EPtronics INC. LED Driver, 12V Output, 17W Output, 1.4A Output, Constant Voltage

Unavailable
RS will no longer stock this product.
RS Stock No.:
909-1030
Mfr. Part No.:
LD17W-12
Brand:
EPtronics INC.
Find similar products by selecting one or more attributes.
Select all

Brand

EPtronics INC.

Output Voltage

12V

Maximum Output Power

17W

Output Current

1.4A

Dimmable

No

Input Voltage

100 → 277 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

ac

IP Rating

IP66

Output

12 V dc @ 1400 mA

Current Rating

200mA

Voltage Rating

100 → 277V ac

Number of Outputs

1

Series

LD17W

Configuration

Encapsulated

Primary Type

AC-DC

Standards Met

CE, CSA 22.2, cULus, EN610000-3-3, EN61000-3-2, EN61347, FCC, UL8750

COO (Country of Origin):
CN