EPtronics INC. LED Driver, 107V Output, 150W Output, 1.4A Output, Constant Current Dimmable
- RS Stock No.:
- 909-1018
- Mfr. Part No.:
- LD150W-107-C1400-RD
- Brand:
- EPtronics INC.
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 909-1018
- Mfr. Part No.:
- LD150W-107-C1400-RD
- Brand:
- EPtronics INC.
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPtronics INC. | |
Output Voltage | 107V | |
Maximum Output Power | 150W | |
Output Current | 1.4A | |
Dimmable | Yes | |
Input Voltage | 90 → 305 V ac | |
Operation | Constant Current | |
LED Driver Type | LED Driver | |
Dimming Operation | 1-10 V | |
AC or DC Input Voltage | ac | |
IP Rating | IP66 | |
Output | 107 V dc @ 1400 mA | |
Current Rating | 1.41A | |
Series | LD150W | |
Voltage Rating | 90 → 305V ac | |
Number of Outputs | 1 | |
Configuration | Encapsulated | |
Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750 | |
Primary Type | AC-DC | |
Select all | ||
---|---|---|
Brand EPtronics INC. | ||
Output Voltage 107V | ||
Maximum Output Power 150W | ||
Output Current 1.4A | ||
Dimmable Yes | ||
Input Voltage 90 → 305 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Dimming Operation 1-10 V | ||
AC or DC Input Voltage ac | ||
IP Rating IP66 | ||
Output 107 V dc @ 1400 mA | ||
Current Rating 1.41A | ||
Series LD150W | ||
Voltage Rating 90 → 305V ac | ||
Number of Outputs 1 | ||
Configuration Encapsulated | ||
Standards Met CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL Type TL & HL, UL8750 | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
LD150W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.
Constant current and constant voltage
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing