Microchip, 5.5V Output, 50W Output, 700mA Output, Constant Current
- RS Stock No.:
- 893-8186
- Mfr. Part No.:
- HV9805MG-G
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-8186
- Mfr. Part No.:
- HV9805MG-G
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Voltage | 5.5V | |
| Maximum Output Power | 50W | |
| Output Current | 700mA | |
| Input Voltage | 8.6 V | |
| Operation | Constant Current | |
| AC or DC Input Voltage | ac | |
| Output | 5.5 V @ 700 mA | |
| Current Rating | 5mA | |
| Number of Outputs | 1 | |
| Voltage Rating | 8.6V | |
| Configuration | Encapsulated | |
| Power Dissipation | 625mW | |
| Standards Met | ISO/TS 16949, ISO9001:2000, RoHS Compliant | |
| Priced to Clear | Yes | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Voltage 5.5V | ||
Maximum Output Power 50W | ||
Output Current 700mA | ||
Input Voltage 8.6 V | ||
Operation Constant Current | ||
AC or DC Input Voltage ac | ||
Output 5.5 V @ 700 mA | ||
Current Rating 5mA | ||
Number of Outputs 1 | ||
Voltage Rating 8.6V | ||
Configuration Encapsulated | ||
Power Dissipation 625mW | ||
Standards Met ISO/TS 16949, ISO9001:2000, RoHS Compliant | ||
Priced to Clear Yes | ||
Primary Type AC-DC | ||
